+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9F03425

Circuit breaker; 400VAC; Inom: 25A; Poles: 4; Charact: B; 6kA; IP20

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9F03425
TME Symbol:
A9F03425

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
400V AC
Current rating
25A
Number of poles
4
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
iC60N
Conform to the norm
IEC EN 60898-1
Trade name
ACTI9, MCB
Operating temperature
-35...70°C
Gross weight478.5 g
Certificates
EAN code3606480440045
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9F03425
7 in TME stock
Net price for quantities from 1 pcs - 40.73 USDGross price for quantities from 1 pcs - 48.88 USD
Net price for quantities from 3 pcs - 38.22 USDGross price for quantities from 3 pcs - 45.86 USD
Net price for quantities from 12 pcs - 35.70 USDGross price for quantities from 12 pcs - 42.84 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 3 pcs