+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9F03463

Circuit breaker; 400VAC; Inom: 63A; Poles: 4; Charact: B; 6kA; IP20

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9F03463
TME Symbol:
A9F03463

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
400V AC
Current rating
63A
Number of poles
4
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
iC60N
Conform to the norm
IEC EN 60898-1
Trade name
ACTI9, MCB
Operating temperature
-35...70°C
Gross weight503.9 g
Certificates
EAN code3606480440083
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9F03463
7 in TME stock
Net price for quantities from 1 pcs - 69.64 EURGross price for quantities from 1 pcs - 83.57 EUR
Net price for quantities from 3 pcs - 65.29 EURGross price for quantities from 3 pcs - 78.34 EUR
Net price for quantities from 12 pcs - 60.94 EURGross price for quantities from 12 pcs - 73.12 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 3 pcs