+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9F04640

Circuit breaker; 400VAC; Inom: 40A; Poles: 1+N; Charact: C; 6kA; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9F04640
TME Symbol:
A9F04640

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
400V AC
Current rating
40A
Number of poles
1+N
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
iC60N
Conform to the norm
IEC EN 60898-1
Trade name
ACTI9, MCB
Operating temperature
-35...70°C
Gross weight246.2 g
Certificates
EAN code3606480441004
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9F04640
1 in TME stock
Net price for quantities from 1 pcs - 33.49 USDGross price for quantities from 1 pcs - 40.19 USD
Net price for quantities from 6 pcs - 31.61 USDGross price for quantities from 6 pcs - 37.93 USD
Net price for quantities from 12 pcs - 29.31 USDGross price for quantities from 12 pcs - 35.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts