+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9F04750

Circuit breaker; 400VAC; Inom: 50A; Poles: 3+N; Charact: C; 6kA; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9F04750
TME Symbol:
A9F04750

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
400V AC
Current rating
50A
Number of poles
3+N
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
iC60N
Conform to the norm
IEC EN 60898-1
Trade name
ACTI9, MCB
Operating temperature
-35...70°C
Gross weight535 g
Certificates
EAN code3606480441165
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9F04750
0 in TME stock
Net price for quantities from 1 pcs - 74.55 USDGross price for quantities from 1 pcs - 89.46 USD
Net price for quantities from 3 pcs - 69.90 USDGross price for quantities from 3 pcs - 83.88 USD
Net price for quantities from 12 pcs - 65.24 USDGross price for quantities from 12 pcs - 78.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.