+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9F07113

Circuit breaker; 230VAC; Inom: 13A; Poles: 1; Charact: C; 10kA; IP20

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9F07113
TME Symbol:
A9F07113

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
230V AC
Current rating
13A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
iC60H
Conform to the norm
IEC EN 60898-1
Trade name
ACTI9, MCB
Operating temperature
-35...70°C
Gross weight115.55 g
Certificates
EAN code3606480438349
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9F07113
3 in TME stock
Net price for quantities from 1 pcs - 10.63 EURGross price for quantities from 1 pcs - 12.75 EUR
Net price for quantities from 6 pcs - 9.96 EURGross price for quantities from 6 pcs - 11.95 EUR
Net price for quantities from 12 pcs - 9.30 EURGross price for quantities from 12 pcs - 11.16 EUR
No. of pieces (Multiplicity: 1)