+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9F07232

Circuit breaker; 400VAC; Inom: 32A; Poles: 2; Charact: C; 10kA; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9F07232
TME Symbol:
A9F07232

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
400V AC
Current rating
32A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
iC60H
Conform to the norm
IEC EN 60898-1
Trade name
ACTI9, MCB
Operating temperature
-35...70°C
Gross weight246.4 g
Certificates
EAN code3606480438530
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9F07232
0 in TME stock
Net price for quantities from 1 pcs - 29.09 EURGross price for quantities from 1 pcs - 34.92 EUR
Net price for quantities from 6 pcs - 27.11 EURGross price for quantities from 6 pcs - 32.53 EUR
Net price for quantities from 12 pcs - 25.30 EURGross price for quantities from 12 pcs - 30.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.