+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9F07416

Circuit breaker; 400VAC; Inom: 16A; Poles: 4; Charact: C; 10kA; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9F07416
TME Symbol:
A9F07416

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
400V AC
Current rating
16A
Number of poles
4
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
iC60H
Conform to the norm
IEC EN 60898-1
Trade name
ACTI9, MCB
Operating temperature
-35...70°C
Gross weight467.8 g
Certificates
EAN code3606480438806
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9F07416
3 in TME stock
Net price for quantities from 1 pcs - 47.90 EURGross price for quantities from 1 pcs - 57.48 EUR
Net price for quantities from 3 pcs - 45.51 EURGross price for quantities from 3 pcs - 54.61 EUR
Net price for quantities from 12 pcs - 41.62 EURGross price for quantities from 12 pcs - 49.94 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs