+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9F08101

Circuit breaker; 230VAC; Inom: 1A; Poles: 1; for DIN rail mounting


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9F08101
TME Symbol:
A9F08101

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
230V AC
Current rating
1A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
D
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
iC60H
Conform to the norm
IEC EN 60898-1
Trade name
ACTI9, MCB
Operating temperature
-37...70°C
Gross weight117 g
Certificates
EAN code3606480439032
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9F08101
0 in TME stock
Net price for quantities from 1 pcs - 31.71 EURGross price for quantities from 1 pcs - 38.05 EUR
Net price for quantities from 6 pcs - 29.75 EURGross price for quantities from 6 pcs - 35.70 EUR
Net price for quantities from 12 pcs - 27.41 EURGross price for quantities from 12 pcs - 32.89 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.