+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9F08103

Circuit breaker; 230VAC; Inom: 3A; Poles: 1; for DIN rail mounting


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9F08103
TME Symbol:
A9F08103

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
230V AC
Current rating
3A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
D
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
iC60H
Conform to the norm
IEC EN 60898-1
Trade name
ACTI9, MCB
Operating temperature
-37...70°C
Gross weight131.28 g
Certificates
EAN code3606480439056
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9F08103
0 in TME stock
Net price for quantities from 1 pcs - 23.00 GBPGross price for quantities from 1 pcs - 27.61 GBP
Net price for quantities from 6 pcs - 21.70 GBPGross price for quantities from 6 pcs - 26.03 GBP
Net price for quantities from 12 pcs - 20.39 GBPGross price for quantities from 12 pcs - 24.46 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.