+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9F08110

Circuit breaker; 230VAC; Inom: 10A; Poles: 1; Charact: D; 10kA; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9F08110
TME Symbol:
A9F08110

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
230V AC
Current rating
10A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
D
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
iC60H
Conform to the norm
IEC EN 60898-1
Trade name
ACTI9, MCB
Operating temperature
-37...70°C
Gross weight115.23 g
Certificates
EAN code3606480439087
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9F08110
4 in TME stock
Net price for quantities from 1 pcs - 16.84 EURGross price for quantities from 1 pcs - 20.21 EUR
Net price for quantities from 6 pcs - 15.79 EURGross price for quantities from 6 pcs - 18.95 EUR
Net price for quantities from 12 pcs - 14.74 EURGross price for quantities from 12 pcs - 17.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.