+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A9K01310

Circuit breaker; 230/400VAC; Inom: 10A; Poles: 3; Charact: B; 6kA

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9K01310
TME Symbol:
A9K01310

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
10A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
0.5...25mm2
Manufacturer series
K60N
Mechanical durability
20000 cycles
Trade name
ACTI9, MCB
Operating temperature
-25...70°C
Gross weight315.61 g
Certificates
EAN code3606480478215
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9K01310
15 in TME stock
Net price for quantities from 1 pcs - 14.12 GBPGross price for quantities from 1 pcs - 16.95 GBP
Net price for quantities from 4 pcs - 13.24 GBPGross price for quantities from 4 pcs - 15.89 GBP
Net price for quantities from 12 pcs - 12.36 GBPGross price for quantities from 12 pcs - 14.83 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 4 pcs