+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AB-50001-1

Hub USB; USB A socket x4,USB A plug; USB 2.0; black; 480Mbps


Manufacturer: DIGITUS

Manufacturer part number:
AB-50001-1
TME Symbol:
AB-50001-1

Specification

Manufacturer
DIGITUS
Type of PC accessories
hub USB
Version
USB 2.0
Colour
black
Number of ports
4
Data transfer rate
0.48Gbps
Cable length
0.3m
Enclosure material
ABS
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • USB A plug
  • USB A socket x4
Gross weight63.94 g
Certificates
EAN code4016032285373
See other products in this category: Computer Adapters DIGITUS,
*
AB-50001-1
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.38 USDGross price for quantities from 1 pcs - 8.85 USD
Net price for quantities from 3 pcs - 6.56 USDGross price for quantities from 3 pcs - 7.87 USD
Net price for quantities from 5 pcs - 5.74 USDGross price for quantities from 5 pcs - 6.88 USD