+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AB0805-T3

IC: RTC circuit; I2C; SRAM; 256BSRAM; QFN16; 1.5÷3.6V


Manufacturer: ABRACON

Manufacturer part number:
AB0805-T3
TME Symbol:
AB0805-T3

Specification

Manufacturer
ABRACON
Type of integrated circuit
RTC circuit
Interface
I2C
Kind of memory
SRAM
Memory
256B SRAM
Mounting
SMD
Case
QFN16
Clock format
HH:MM:SS:hh
Date format
YY-MM-DD-dd
Operating voltage
1.5...3.6V
Integrated circuit features
  • programmable alarm
  • watchdog
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RTC circuits ABRACON,
*
AB0805-T3
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order