+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AB 080806

Enclosure: multipurpose; X: 80mm; Y: 82mm; Z: 55mm; EURONORD; ABS

Manufacturer: FIBOX

Manufacturer part number:
AB 080806
TME Symbol:
AB080806

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
82mm
Dimension Z
55mm
Manufacturer series
EURONORD
Enclosure material
ABS
Cover material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP66, IP67
Operating temperature
-40...60°C
Mechanical impact resistance
IK07
Kit contents
  • cover fastening screws
  • gasket
  • mounting screws
Dimensions
Gross weight111.7 g
Certificates
EAN code6418074058737

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
AB 080806
52 in TME stock
Net price for quantities from 1 pcs - 19.46 USDGross price for quantities from 1 pcs - 23.35 USD
Net price for quantities from 3 pcs - 18.32 USDGross price for quantities from 3 pcs - 21.98 USD
Net price for quantities from 5 pcs - 17.18 USDGross price for quantities from 5 pcs - 20.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs