+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

00810

Enclosure: junction box; X: 80mm; Y: 80mm; Z: 40mm; wall mount; IP44


Manufacturer: ABB

Manufacturer part number:
00810
TME Symbol:
ABB-00810

Specification

Manufacturer
ABB
Type of enclosure
junction box
Dimension X
80mm
Dimension Y
80mm
Dimension Z
40mm
Mounting
wall mount
IP rating
IP44
Version
with membrane cable glands
Body colour
grey
Cover colour
grey
Gross weight85.6 g
Certificates
See other products in this category: Junction boxes ABB,
*
00810
40 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.78 EURGross price for quantities from 1 pcs - 4.53 EUR
Net price for quantities from 5 pcs - 3.38 EURGross price for quantities from 5 pcs - 4.05 EUR
Net price for quantities from 25 pcs - 3.04 EURGross price for quantities from 25 pcs - 3.65 EUR
Packaging method by the manufacturer:
Bag = 5 pcsCardboard = 100 pcs