+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00816

Enclosure: junction box; X: 100mm; Y: 100mm; Z: 50mm; wall mount

Manufacturer: ABB

Manufacturer part number:
00816
TME Symbol:
ABB-00816

Specification

Manufacturer
ABB
Type of enclosure
junction box
Dimension X
100mm
Dimension Y
100mm
Dimension Z
50mm
Mounting
wall mount
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Cover colour
grey
Gross weight154.43 g
Certificates
See other products in this category: Junction boxes ABB,
*
00816
4 in TME stock
Net price for quantities from 1 pcs - 7.13 USDGross price for quantities from 1 pcs - 8.55 USD
Net price for quantities from 5 pcs - 6.34 USDGross price for quantities from 5 pcs - 7.60 USD
Net price for quantities from 25 pcs - 5.74 USDGross price for quantities from 25 pcs - 6.89 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts