+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

00820

Enclosure: junction box; X: 70mm; Y: 105mm; Z: 50mm; wall mount; IP55


Manufacturer: ABB

Manufacturer part number:
00820
TME Symbol:
ABB-00820

Specification

Manufacturer
ABB
Type of enclosure
junction box
Dimension X
70mm
Dimension Y
105mm
Dimension Z
50mm
Mounting
wall mount
IP rating
IP55
Version
with membrane cable glands
Body colour
grey
Cover colour
grey
Gross weight130.8 g
Certificates
See other products in this category: Junction boxes ABB,
*
00820
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.35 EURGross price for quantities from 1 pcs - 6.42 EUR
Net price for quantities from 5 pcs - 4.76 EURGross price for quantities from 5 pcs - 5.71 EUR
Net price for quantities from 25 pcs - 4.31 EURGross price for quantities from 25 pcs - 5.17 EUR