+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80442001

Enclosure: junction box; X: 102mm; Y: 102mm; Z: 57mm; IP66; grey; ABOX


Manufacturer: SPELSBERG

Manufacturer part number:
80442001
TME Symbol:
ABOX-040-4

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
102mm
Dimension Y
102mm
Dimension Z
57mm
Mounting
ceiling, for wall mounting
Enclosure material
polypropylene PP
IP rating
IP66
Version
with membrane cable glands
Body colour
grey
Manufacturer series
ABOX
Cover colour
grey
Operating temperature
-25...55°C
Mechanical impact resistance
IK07
Kit contents
connector 4x4mm2
Flammability rating
UL94HB
Dimensions
Gross weight140.11 g
Certificates
EAN code4013902661411
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
80442001
77 in TME stock
Net price for quantities from 1 pcs - 8.22 EURGross price for quantities from 1 pcs - 9.87 EUR
Net price for quantities from 5 pcs - 7.71 EURGross price for quantities from 5 pcs - 9.26 EUR
Net price for quantities from 10 pcs - 7.21 EURGross price for quantities from 10 pcs - 8.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 3 pcs