+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ABS4511503

Microswitch SNAP ACTION; 2A/250VAC; 2A/30VDC; with short lever


Manufacturer: PANASONIC

Manufacturer part number:
ABS4511503
TME Symbol:
ABS4511503

Specification

Manufacturer
PANASONIC
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
2A / 30V DC
Switches features
with short lever
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
ABS
IP rating
IP67
Leads
for PCB
Body dimensions
19.8x6.4x10.1mm
Mechanical durability
5000000 cycles
Operating temperature
-40...85°C
Operating Force
0.59N
Electrical life
50000 cycles
Min. insulation resistance
0.1GΩ
Contact material
AgNi
Gross weight2.118 g
Certificates
See other products in this category: Microswitches SNAP ACTION PANASONIC,
See other products from this series.:
*
ABS4511503
834 in TME stock
Net price for quantities from 1 pcs - 2.87 USDGross price for quantities from 1 pcs - 3.45 USD
Net price for quantities from 5 pcs - 2.76 USDGross price for quantities from 5 pcs - 3.31 USD
Net price for quantities from 20 pcs - 2.62 USDGross price for quantities from 20 pcs - 3.14 USD
Net price for quantities from 100 pcs - 2.48 USDGross price for quantities from 100 pcs - 2.98 USD
Net price for quantities from 500 pcs - 2.34 USDGross price for quantities from 500 pcs - 2.81 USD
Net price for quantities from 1000 pcs - 2.23 USDGross price for quantities from 1000 pcs - 2.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcsCardboard = 1 000 pcs