+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VG02021

Adapter; Jack 6,3mm plug,RCA socket; mono


Manufacturer: VANGUARD

Manufacturer part number:
VG02021
TME Symbol:
AC-021

Specification

Manufacturer
VANGUARD
Type of transition
adapter
Connector variant
mono
Cable/adapter structure
  • Jack 6,3mm plug
  • RCA socket
Gross weight6.281 g
See other products in this category: AV adapters VANGUARD,
*
VG02021
962 in TME stock
Net price for quantities from 2 pcs - 0.66 USDGross price for quantities from 2 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.47 USD
Net price for quantities from 200 pcs - 0.29 USDGross price for quantities from 200 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs