+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AC002014

Power supply; 800mA; 110÷220VAC; Out: 5,0/2,1; Case: plug-in; 9VDC

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AC002014
TME Symbol:
AC002014

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
power supply
Maximum output current
0.8A
Polarisation
positive inner pin
Kind of output connector
5,0/2,1
Kind of case
plug-in
Output voltage
9V DC
Connectors for the country
Asia, Europe, Great Britain, USA
Supply voltage
  • 110...220V AC
Gross weight223.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MICROCHIP TECHNOLOGY,
*
AC002014
0 in TME stock
Net price for quantities from 1 pcs - 28.64 USDGross price for quantities from 1 pcs - 34.36 USD
No. of pieces (Multiplicity: 1)