+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AC162049-2

Dev.kit: Microchip; documentation,connection cable x15


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AC162049-2
TME Symbol:
AC162049-2

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Connection
ICSP, RJ11, ZIF 40pin socket
Related items
MPLAB-ICD3, MPLAB-REAL-ICE, PICKIT-3
Kit contents
  • connection cable x15
  • documentation
Gross weight167.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
AC162049-2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 123.51 EURGross price for quantities from 1 pcs - 148.22 EUR