+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AC162069

Connection cable; 5pin,ICSP,RJ11

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AC162069
TME Symbol:
AC162069

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
connection cable
Related items
MPLAB-ICD3
Cable/adapter structure
  • 5pin
  • ICSP
  • RJ11
Gross weight17.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - accessories MICROCHIP TECHNOLOGY,
*
AC162069
0 in TME stock
Net price for quantities from 1 pcs - 28.21 USDGross price for quantities from 1 pcs - 33.85 USD
No. of pieces (Multiplicity: 1)