+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AC164156

Expansion board; prototype board; Comp: ATWINC1510; 2.4GHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AC164156
TME Symbol:
AC164156

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
expansion board
Kit contents
prototype board
Components
ATWINC1510
Interface
UART
Connection
PICtail, PICtail Plus
Communictions protocol
IEEE 802.11b/g/n
Communications modules features
antenna
Clock frequency
2.4GHz
Gross weight115.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MICROCHIP TECHNOLOGY,
*
AC164156
2 in TME stock
Net price for quantities from 1 pcs - 8.80 EURGross price for quantities from 1 pcs - 10.56 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts