+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AC164161

Dev.kit: WiFi; Components: MCP23017; 2.7÷5.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AC164161
TME Symbol:
AC164161

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
WiFi
Components
MCP23017
Supply voltage
  • 2.7...5.5V
Gross weight57 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
AC164161
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.00 USDGross price for quantities from 1 pcs - 15.59 USD