+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AC164162

Adapter; Add-on connectors: 4; Components: MCP73871


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AC164162

Alternative designations: CURIOSITY NANO BASE FOR CLICK BOARDS

TME Symbol:
AC164162

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
adapter
Connection
mikroBUS socket x3, power supply, XPRO plug
Number of add-on connectors
4
Components
MCP73871
Kit contents
prototype board
Application - series/manufacturer
Curiosity Nano
development kits accessories features
microcontroller I/O lines lead to goldpin connectors
Additional functions
  • Li-Ion cells charger
  • Li-Po cells charger
Gross weight81.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
AC164162
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.24 USDGross price for quantities from 1 pcs - 29.09 USD