+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68.9485-21

Clip-on probe; crocodile; black; 9.2mm; L: 90.2mm

Manufacturer: STÄUBLI

Manufacturer part number:
68.9485-21
TME Symbol:
AC200-21

Specification

Manufacturer
STÄUBLI
Type of test accessories
clip-on probe
Kind of clip-on probe
crocodile
Colour
black
Socket size
9.2mm
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Length
90.2mm
Jaw capacity
21mm
Dimensions
Gross weight17.33 g
Certificates
See other products in this category: Test hooks STÄUBLI,
*
68.9485-21
10 in TME stock
Net price for quantities from 1 pcs - 12.20 EURGross price for quantities from 1 pcs - 14.64 EUR
Net price for quantities from 5 pcs - 11.11 EURGross price for quantities from 5 pcs - 13.34 EUR
Net price for quantities from 10 pcs - 10.08 EURGross price for quantities from 10 pcs - 12.10 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs