+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AC320032-3

Programmer: universal; base board; RFID; 2.4GHz; 3.3V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AC320032-3
TME Symbol:
AC320032-3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of ICs programmer
universal
Kit contents
base board
Interface
I2S
Kind of module
RFID
Frequency
2.4GHz
Supply voltage
  • 3.3V
Gross weight65 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MICROCHIP TECHNOLOGY,
*
AC320032-3
0 in TME stock
Net price for quantities from 1 pcs - 59.83 EURGross price for quantities from 1 pcs - 71.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.