+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AC3F5MW

Coupler; XLR male 5pin,XLR female 3pin; silver; straight


Manufacturer: AMPHENOL

Manufacturer part number:
AC3F5MW
TME Symbol:
AC3F5MW

Specification

Manufacturer
AMPHENOL
Type of transition
coupler
Colour
silver
Spatial orientation
straight
Cable/adapter structure
  • XLR female 3pin
  • XLR male 5pin
Gross weight69.03 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AV adapters AMPHENOL,
*
AC3F5MW
0 in TME stock
Net price for quantities from 10 pcs - 11.00 EURGross price for quantities from 10 pcs - 13.20 EUR
Net price for quantities from 30 pcs - 9.53 EURGross price for quantities from 30 pcs - 11.44 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.