+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACJS-PH

Connector: Jack 6,3mm; socket; female; stereo,with double switch


Manufacturer: AMPHENOL

Manufacturer part number:
ACJS-PH
TME Symbol:
ACJS-PH

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 6,3mm
Connector
socket
Kind of connector
female
Number of ways
3
Spatial orientation
angled 90°
Mechanical mounting
for panel mounting
Electrical mounting
THT
Contact plating
tinned
Connector variant
  • stereo
  • with double switch
Gross weight7.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
*
ACJS-PH
273 in TME stock
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.79 USD
Net price for quantities from 10 pcs - 1.92 USDGross price for quantities from 10 pcs - 2.30 USD
Net price for quantities from 50 pcs - 1.75 USDGross price for quantities from 50 pcs - 2.09 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.26 USD
Net price for quantities from 200 pcs - 0.87 USDGross price for quantities from 200 pcs - 1.03 USD
Net price for quantities from 300 pcs - 0.81 USDGross price for quantities from 300 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 100 pcs