+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACJS-PVB-3S

Connector: Jack 6,3mm; socket; female; stereo; ways: 3; straight


Manufacturer: AMPHENOL

Manufacturer part number:
ACJS-PVB-3S
TME Symbol:
ACJS-PVB-3S

Specification

Manufacturer
AMPHENOL
Type of connector
Jack 6,3mm
Connector
socket
Kind of connector
female
Connector variant
stereo
Number of ways
3
Spatial orientation
straight
Mechanical mounting
for panel mounting
Electrical mounting
THT
Contact plating
tinned
Design
on/off switch
Gross weight21.829 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Jack connectors AMPHENOL,
*
ACJS-PVB-3S
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.15 EURGross price for quantities from 1 pcs - 1.38 EUR
Net price for quantities from 5 pcs - 1.03 EURGross price for quantities from 5 pcs - 1.24 EUR
Net price for quantities from 25 pcs - 0.84 EURGross price for quantities from 25 pcs - 1.00 EUR
Net price for quantities from 100 pcs - 0.74 EURGross price for quantities from 100 pcs - 0.88 EUR