+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-50402

Connector; Thread: inside; brass; HelaGuard; M25; nickel


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-50402
TME Symbol:
ACP-M25-NPB-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
connector
Kind of thread
inside
Material
brass
Manufacturer series
HelaGuard
Cable accessories application
protective tube, protective tubes
Mechanical connection
M25
Plating material
nickel
Operating temperature
-100...300°C
Gross weight526 g
Certificates
EAN code4031026310169
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-50402
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 7.85 USDGross price for quantities from 10 pcs - 9.41 USD
Net price for quantities from 50 pcs - 7.20 USDGross price for quantities from 50 pcs - 8.64 USD
Net price for quantities from 150 pcs - 6.32 USDGross price for quantities from 150 pcs - 7.59 USD