+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACST1210-7G

Thyristor: AC switch; 700V; Ifmax: 12A; Igt: 10mA; D2PAK; SMD; ASD™


Manufacturer: STMicroelectronics

Manufacturer part number:
ACST1210-7G
TME Symbol:
ACST1210-7G

Specification

Manufacturer
STMicroelectronics
Type of thyristor
AC switch
Max. off-state voltage
700V
Max. load current
12A
Gate current
10mA
Case
D2PAK
Mounting
SMD
Technology
ASD™
Number of switches
1
Kind of package
tube
Gross weight1.437 g
Certificates
See other products in this category: Thyristors - others STMicroelectronics,
*
ACST1210-7G
82 in TME stock
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.72 USD
Net price for quantities from 50 pcs - 1.70 USDGross price for quantities from 50 pcs - 2.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs