+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACST310-8B

Thyristor: AC switch; 800V; Ifmax: 3A; Igt: 10mA; DPAK; SMD; ASD™

Manufacturer: STMicroelectronics

Manufacturer part number:
ACST310-8B
TME Symbol:
ACST310-8B

Specification

Manufacturer
STMicroelectronics
Type of thyristor
AC switch
Max. off-state voltage
0.8kV
Max. load current
3A
Gate current
10mA
Case
DPAK
Mounting
SMD
Technology
ASD™
Number of switches
1
Kind of package
tube
Gross weight0.32 g
Certificates
See other products in this category: Thyristors - others STMicroelectronics,
*
ACST310-8B
0 in TME stock
Net price for quantities from 1050 pcs - 0.36 EURGross price for quantities from 1050 pcs - 0.43 EUR
No. of pieces (Multiplicity: 1 050)
Minimum order quantity: 1 050.
Multiplicity: 1 050.
Packaging method by the manufacturerTube = 75 pcs