+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACST830-8GTR

Thyristor: AC switch; 800V; Ifmax: 8A; Igt: 30mA; D2PAK; SMD; ASD™

Manufacturer: STMicroelectronics

Manufacturer part number:
ACST830-8GTR
TME Symbol:
ACST830-8GTR

Specification

Manufacturer
STMicroelectronics
Type of thyristor
AC switch
Max. off-state voltage
0.8kV
Max. load current
8A
Gate current
30mA
Case
D2PAK
Mounting
SMD
Technology
ASD™
Number of switches
1
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Thyristors - others STMicroelectronics,
*
ACST830-8GTR
0 in TME stock
Net price for quantities from 1000 pcs - 0.82 USDGross price for quantities from 1000 pcs - 0.99 USD
No. of pieces (Multiplicity: 1 000)