+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ACTIONBOX

Action trigger; Smart Home; uWiFi; in housing,in mounting box


Manufacturer: BLEBOX

Manufacturer part number:
ACTIONBOX
TME Symbol:
ACTIONBOX

Specification

Manufacturer
BLEBOX
Type of automation module
action trigger
Trade name
Smart Home
Communictions protocol
µWiFi
Mounting
in housing, in mounting box
IP rating
IP20
Operating temperature
-10...40°C
Dimensions
34x36x20mm
Frequency
2.4GHz
Number of channels
4
Application
building automation, intelligent house, personal computer
Application - series/manufacturer
Android, iPad, iPad mini, iPhone
Number of inputs
4
Connection
screw terminals
Plating material
plastic, polyurethane
Kind of module
wireless
Additional functions
control by mobile phone
Software
dedicated mobile app, wBox
Supply voltage
  • 230V AC
Power supply
  • external
Gross weight32.23 g
Certificates
EAN code5900168580336
See other products in this category: Building Automation BLEBOX,
*
ACTIONBOX
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.58 EURGross price for quantities from 1 pcs - 31.90 EUR