+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACTS-2

RFID reader; RS232,RS485,single-wire,WIEGAND; grey

Manufacturer: NETRONIX

Manufacturer part number:
ACTS-2
TME Symbol:
ACTS-2

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Dimensions
184.5x36.5x35.3mm
Body colour
grey
Frequency
125kHz, 869MHz
Related items
ATPLA-N, ATPLA-S
Interface
  • RS232
  • RS485
  • single-wire
  • WIEGAND
Gross weight196.28 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
ACTS-2
0 in TME stock
Net price for quantities from 1 pcs - 142.79 USDGross price for quantities from 1 pcs - 171.35 USD
Net price for quantities from 3 pcs - 136.27 USDGross price for quantities from 3 pcs - 163.53 USD
Net price for quantities from 10 pcs - 130.84 USDGross price for quantities from 10 pcs - 157.01 USD
No. of pieces (Multiplicity: 1)