+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ACX-1050

Transformer: current; ACX; Iin: 50A; 33Ω; PCB; Trans: 2500: 1


Manufacturer: TALEMA

Manufacturer part number:
ACX-1050
TME Symbol:
ACX-1050

Specification

Manufacturer
TALEMA
Type of Transformer
current
Manufacturer series
ACX
Input current
50A
Recommended load
33Ω
Mounting
PCB
Gear
2500:1
Kind of core
solid
Operating temperature
-40...85°C
Dimensions
Gross weight13.41 g
Certificates
See other products in this category: Current Transformers TALEMA,
See other products from this series.:
*
ACX-1050
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.42 USDGross price for quantities from 1 pcs - 6.50 USD
Net price for quantities from 25 pcs - 4.97 USDGross price for quantities from 25 pcs - 5.97 USD
Net price for quantities from 50 pcs - 4.75 USDGross price for quantities from 50 pcs - 5.70 USD
Net price for quantities from 75 pcs - 4.54 USDGross price for quantities from 75 pcs - 5.44 USD
Net price for quantities from 100 pcs - 4.32 USDGross price for quantities from 100 pcs - 5.18 USD
Net price for quantities from 250 pcs - 4.05 USDGross price for quantities from 250 pcs - 4.86 USD
Packaging method by the manufacturer:Tray = 250 pcsCardboard = 1 000 pcs