+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD-POE-0015-W

Passive PoE cable kit; PoE (PoE); white; Core: Cu; 24AWG


Manufacturer: LANBERG

Manufacturer part number:
AD-POE-0015-W
TME Symbol:
AD-POE-0015-W

Specification

Manufacturer
LANBERG
Type of PC accessories
passive PoE cable kit
PC accessories features
Power over Ethernet (PoE)
Colour
white
PC accessories application
simplifies Ethernet-enabled device installations by combining power and data onto one cable
Kind of core
Cu
Core diameter
24AWG
Cable/adapter structure
  • DC 5,5/2,1 plug
  • DC 5,5/2,1 socket
  • RJ45 plug x2
  • RJ45 socket x2
Gross weight57.8 g
Certificates
EAN code5901969421484

WATCH VIDEO

See other products in this category: Computer Adapters LANBERG,
*
AD-POE-0015-W
75 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.81 USD
Net price for quantities from 5 pcs - 2.15 USDGross price for quantities from 5 pcs - 2.58 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 2.11 USD
Net price for quantities from 20 pcs - 1.56 USDGross price for quantities from 20 pcs - 1.87 USD
Net price for quantities from 50 pcs - 1.37 USDGross price for quantities from 50 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs