+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD-QMAPQMAP-1

Adapter; QMA male,both sides; PTFE; 50Ω; brass; nickel; 18GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
AD-QMAPQMAP-1
TME Symbol:
AD-QMAPQMAP-1

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
18GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • both sides
  • QMA male
Gross weight12.35 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
AD-QMAPQMAP-1
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 pcs - 45.41 USDGross price for quantities from 25 pcs - 54.49 USD
Net price for quantities from 50 pcs - 43.05 USDGross price for quantities from 50 pcs - 51.66 USD