+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD-RPTNCPSMAP-1

Adapter; RP-TNC male,SMA male; Insulation: PTFE; 50Ω; brass; 11GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
AD-RPTNCPSMAP-1
TME Symbol:
AD-RPTNCPSMAP-1

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
11GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • RP-TNC male
  • SMA male
Gross weight24.45 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
AD-RPTNCPSMAP-1
0 in TME stock
Net price for quantities from 25 pcs - 55.41 EURGross price for quantities from 25 pcs - 66.50 EUR
Net price for quantities from 50 pcs - 53.43 EURGross price for quantities from 50 pcs - 64.12 EUR
Net price for quantities from 100 pcs - 52.25 EURGross price for quantities from 100 pcs - 62.69 EUR
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.