+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD-SMAPSMPP-1

Adapter; SMA male,SMP male; Insulation: PTFE; 50Ω; brass


Manufacturer: AMPHENOL RF

Manufacturer part number:
AD-SMAPSMPP-1
TME Symbol:
AD-SMAPSMPP-1

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold
Connector variant
insulated
Cable/adapter structure
  • SMA male
  • SMP male
Gross weight3.37 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
AD-SMAPSMPP-1
0 in TME stock
Net price for quantities from 25 pcs - 79.40 EURGross price for quantities from 25 pcs - 95.28 EUR
Net price for quantities from 100 pcs - 76.57 EURGross price for quantities from 100 pcs - 91.88 EUR
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.