+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD-TNCPSMAP-1

Adapter; SMA male,TNC male; Insulation: PTFE; 50Ω; brass

Manufacturer: AMPHENOL RF

Manufacturer part number:
AD-TNCPSMAP-1
TME Symbol:
AD-TNCPSMAP-1

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Operating temperature
-65...165°C
Cable/adapter structure
  • SMA male
  • TNC male
Gross weight20.99 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
AD-TNCPSMAP-1
0 in TME stock
Net price for quantities from 25 pcs - 43.00 USDGross price for quantities from 25 pcs - 51.60 USD
Net price for quantities from 50 pcs - 40.93 USDGross price for quantities from 50 pcs - 49.12 USD
No. of pieces (Multiplicity: 25)