+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD588KQ

IC: voltage reference source; ±0.01%; DIP16; tube; 10mA


Manufacturer: Analog Devices

Manufacturer part number:
AD588KQ
TME Symbol:
AD588KQ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Tolerance
±0.01%
Mounting
THT
Case
DIP16
Operating temperature
0...70°C
Operating voltage
-10...-5/5...10V
Kind of package
tube
Maximum output current
10mA
Gross weight2 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
AD588KQ
0 in TME stock
Net price for quantities from 1 pcs - 73.14 EURGross price for quantities from 1 pcs - 87.77 EUR
Net price for quantities from 3 pcs - 64.66 EURGross price for quantities from 3 pcs - 77.59 EUR
Net price for quantities from 10 pcs - 58.05 EURGross price for quantities from 10 pcs - 69.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product