+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD623ANZ

IC: operational amplifier; 800kHz; Ch: 1; ±2.5÷6VDC,2.7÷12VDC


Manufacturer: Analog Devices

Manufacturer part number:
AD623ANZ
TME Symbol:
AD623ANZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
800kHz
Number of channels
1
Mounting
THT
Voltage supply range
± 2.5...6V DC/2.7...12V DC
Case
DIP8
Open-loop gain
90dB
Integrated circuit features
rail-to-rail output
Input offset voltage
25µV
Kind of package
tube
Gross weight0.49 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
AD623ANZ
30 in TME stock
Net price for quantities from 1 pcs - 11.25 EURGross price for quantities from 1 pcs - 13.50 EUR
Net price for quantities from 3 pcs - 10.57 EURGross price for quantities from 3 pcs - 12.68 EUR
Net price for quantities from 10 pcs - 9.71 EURGross price for quantities from 10 pcs - 11.65 EUR
Net price for quantities from 50 pcs - 9.02 EURGross price for quantities from 50 pcs - 10.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs