+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD680JRZ

IC: voltage reference source; 2.5V; ±0.4%; SO8; tube; 10mA

Manufacturer: Analog Devices

Manufacturer part number:
AD680JRZ
TME Symbol:
AD680JRZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.4%
Mounting
SMD
Case
SO8
Operating temperature
0...70°C
Kind of package
tube
Maximum output current
10mA
Gross weight0.073 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
AD680JRZ
0 in TME stock
Net price for quantities from 98 pcs - 3.45 EURGross price for quantities from 98 pcs - 4.14 EUR
No. of pieces (Multiplicity: 98)
Minimum order quantity: 98.
Multiplicity: 98.
Hardly available product