+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD680JTZ

IC: voltage reference source; 2.5V; ±0.4%; TO92; tube; 10mA

Manufacturer: Analog Devices

Manufacturer part number:
AD680JTZ
TME Symbol:
AD680JTZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.4%
Mounting
THT
Case
TO92
Operating temperature
-40...85°C
Operating voltage
4.5...36V
Kind of package
tube
Maximum output current
10mA
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
AD680JTZ
0 in TME stock
Net price for quantities from 1 pcs - 5.88 USDGross price for quantities from 1 pcs - 7.06 USD
Net price for quantities from 3 pcs - 5.30 USDGross price for quantities from 3 pcs - 6.35 USD
Net price for quantities from 10 pcs - 4.68 USDGross price for quantities from 10 pcs - 5.62 USD
Net price for quantities from 25 pcs - 4.20 USDGross price for quantities from 25 pcs - 5.04 USD
Net price for quantities from 100 pcs - 3.92 USDGross price for quantities from 100 pcs - 4.71 USD
No. of pieces (Multiplicity: 1)
Hardly available product