+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AD8561ANZ

IC: comparator; fast; Cmp: 1; 7ns; 3÷10V; THT; DIP8; tube


Manufacturer: Analog Devices

Manufacturer part number:
AD8561ANZ
TME Symbol:
AD8561ANZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
1
Delay time
7ns
Operating voltage
3...10V
Mounting
THT
Case
DIP8
Operating temperature
-40...85°C
Input offset voltage
7mV
Kind of package
tube
Kind of output
CMOS, TTL
Gross weight0.47 g
Certificates
See other products in this category: THT comparators Analog Devices,
*
AD8561ANZ
0 in TME stock
Net price for quantities from 1 pcs - 6.57 USDGross price for quantities from 1 pcs - 7.88 USD
Net price for quantities from 3 pcs - 5.79 USDGross price for quantities from 3 pcs - 6.95 USD
Net price for quantities from 10 pcs - 5.22 USDGross price for quantities from 10 pcs - 6.26 USD
Net price for quantities from 50 pcs - 4.82 USDGross price for quantities from 50 pcs - 5.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product