+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

1501

Arduino; goldpin,USB micro; Attiny85; Usup: 5÷16VDC; PWM: 2; LED


Manufacturer: ADAFRUIT

Manufacturer part number:
1501
TME Symbol:
ADA-1501

Specification

Manufacturer
ADAFRUIT
Type of development kit
Arduino
Connection
goldpin, USB micro
Microcontroller
Attiny85
Number of PWM channels
2
Number of inputs/outputs
5
Number of analog inputs
1
Additional functions
LED
Board dimensions
31x15.5mm
Manufacturer series
Trinket
Operating voltage
5V DC
Information
product is not a working device, but only component
Supply voltage
  • 5...16V DC
Interface
  • I2C
  • SPI
Kit contents
  • connectors
  • module
Gross weight2.775 g
Certificates

WATCH VIDEO

See other products in this category: Programmable Controllers ADAFRUIT
*
1501
Product withdrawn from the offer
Use the specification table below to search for similar products