+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2796

Controller; ARM Cortex-M0,ATSAMD21G18; 3.3VDC; PWM: 8

Manufacturer: ADAFRUIT

Manufacturer part number:
2796
TME Symbol:
ADA-2796

Specification

Manufacturer
ADAFRUIT
Type of robotics module
controller
Microcontroller
ARM Cortex-M0, ATSAMD21G18
Number of PWM channels
8
Number of analog inputs
10
Number of digital inputs
20
Manufacturer series
Adafruit Feather
Information
product is not a working device, but only component
Supply voltage
  • 3.3V DC
Interface
  • ADC
  • DAC
  • I2C
  • microSD
  • PWM
  • SPI
  • UART
  • USB
Kit contents
  • connectors
  • module
Gross weight8.5 g
Certificates
See other products in this category: Programmable Controllers ADAFRUIT
*
2796
Product withdrawn from the offer
Use the specification table below to search for similar products